Filter Your Search
1 - 2 of 2 results
|
CCT-48K150-TD
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 40 GHz | 1000000 Cycle(s) | SP5T | MOMENTARY | RF COAXIAL RELAY | DC | WITH DECODERS AND TTL DRIVERS WITH DIODES | 50 Ω | 200 mA | Random | 1.4 dB | 60 dB | 15 ms | 15 ms | 30 ms | 1.95 | -25 °C | 65 °C | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 63.5 mm | 50.8 mm | 50.8mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | unknown | ||
|
CCT-48K150-T
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 40 GHz | 1000000 Cycle(s) | SP5T | MOMENTARY | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 200 mA | Random | 1.4 dB | 60 dB | 15 ms | 15 ms | 30 ms | 1.95 | -25 °C | 65 °C | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 63.5 mm | 50.8 mm | 50.8mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | unknown |