Filter Your Search
1 - 10 of 233,424 results
|
D30CD1R2C5PX
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 pF | 50 V | 20.83 % | 0303 | CD | 20.83 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20+/-15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | 8532.23.00.20 | |||||||
|
D15CDR15Z1PD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.15 pF | 100 V | 80 % | 0201 | CD | 20 % | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||||||||
|
D15CDR25G1TDT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.25 pF | 100 V | 2 % | 0201 | CD | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||
|
D20CD0R4J5MXE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.4 pF | 50 V | 5 % | 0202 | CD | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||||
|
D20CD0R5J5MB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.5 pF | 50 V | 5 % | 0202 | CD | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||||
|
D20CDR25D1PYD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.25 pF | 100 V | 200 % | 0202 | CD | 200 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||||||
|
D30CDR95A5PET
Knowles Capacitors
|
Check for Price | Yes | Active | 0.95 pF | 50 V | 5.2632 % | 0303 | CD | 5.2632 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||
|
D35CD2R7J5PYT
Knowles Capacitors
|
Check for Price | Yes | Active | 2.7 pF | 50 V | 5 % | 0404 | CD | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||
|
D35CDR75G1MBT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.75 pF | 100 V | 2 % | 0404 | CD | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||
|
D35CDR95F1PBD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.95 pF | 100 V | 1 % | 0404 | CD | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 |