Parametric results for: cd 750 under Ceramic Capacitors

Filter Your Search

1 - 10 of 233,424 results

|
-
-
-
-
-
-
-
Temperature Characteristics Code: CD
Select parts from the table below to compare.
Compare
Compare
D30CD1R2C5PX
Knowles Capacitors
Check for Price Yes Active 1.2 pF 50 V 20.83 % 0303 CD 20.83 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -20+/-15ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND KNOWLES PRECISION DEVICES , 0303 compliant EAR99 8532.23.00.20
D15CDR15Z1PD
Knowles Capacitors
Check for Price Yes Active 0.15 pF 100 V 80 % 0201 CD 20 % CERAMIC CERAMIC CAPACITOR -20ppm/Cel ppm/°C 125 °C -55 °C 2 SMT Waffle Pack Gold (Au) - with Nickel/Vanadium (Ni/V) barrier 152 µm 508 µm 381 µm KNOWLES PRECISION DEVICES , 0201 compliant EAR99
D15CDR25G1TDT
Knowles Capacitors
Check for Price Yes Active 0.25 pF 100 V 2 % 0201 CD 2 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -20ppm/Cel ppm/°C e2 125 °C -55 °C 2 SMT TR YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 152 µm 508 µm 381 µm KNOWLES PRECISION DEVICES , 0201 compliant EAR99
D20CD0R4J5MXE
Knowles Capacitors
Check for Price Yes Active 0.4 pF 50 V 5 % 0202 CD 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -20ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT YES Gold (Au) ONE SURFACE 102 µm 508 µm 508 µm KNOWLES PRECISION DEVICES , 0202 compliant EAR99
D20CD0R5J5MB
Knowles Capacitors
Check for Price Yes Active 0.5 pF 50 V 5 % 0202 CD 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -20ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) ONE SURFACE 102 µm 508 µm 508 µm KNOWLES PRECISION DEVICES , 0202 compliant EAR99
D20CDR25D1PYD
Knowles Capacitors
Check for Price Yes Active 0.25 pF 100 V 200 % 0202 CD 200 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -20ppm/Cel ppm/°C 125 °C -55 °C 2 SMT YES Gold (Au) - with Nickel/Vanadium (Ni/V) barrier ONE SURFACE 152 µm 508 µm 508 µm KNOWLES PRECISION DEVICES , 0202 compliant EAR99
D30CDR95A5PET
Knowles Capacitors
Check for Price Yes Active 0.95 pF 50 V 5.2632 % 0303 CD 5.2632 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -20ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR YES Gold (Au) - with Nickel/Vanadium (Ni/V) barrier ONE SURFACE 102 µm 762 µm 762 µm KNOWLES PRECISION DEVICES , 0303 compliant EAR99
D35CD2R7J5PYT
Knowles Capacitors
Check for Price Yes Active 2.7 pF 50 V 5 % 0404 CD 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -20ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
D35CDR75G1MBT
Knowles Capacitors
Check for Price Yes Active 0.75 pF 100 V 2 % 0404 CD 2 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -20ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR YES Gold (Au) ONE SURFACE 178 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
D35CDR95F1PBD
Knowles Capacitors
Check for Price Yes Active 0.95 pF 100 V 1 % 0404 CD 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -20ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99