Filter Your Search
1 - 10 of 48 results
|
CD105BNP-120MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 70 mΩ | 20 % | YES | 2.52 MHz | 2.45 A | 23.1 MHz | 3935 | POWER INDUCTOR | 1 | NO | 105 °C | -55 °C | Unshielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 10 mm | 9 mm | SUMIDA CORP | 3935 | unknown | EAR99 | 8504.50.80.00 | ||
|
CD105BNP-820KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 250 mΩ | 10 % | YES | 2.52 MHz | 1 A | 8.45 MHz | 3935 | POWER INDUCTOR | 1 | NO | 105 °C | -55 °C | Unshielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 10 mm | 9 mm | SUMIDA CORP | 3935 | unknown | EAR99 | 8504.50.80.00 | ||
|
CD105BNP-270MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 110 mΩ | 20 % | YES | 2.52 MHz | 1.76 A | 14 MHz | 3935 | POWER INDUCTOR | 1 | NO | 105 °C | -55 °C | Unshielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 10 mm | 9 mm | SUMIDA CORP | 3935 | unknown | EAR99 | 8504.50.80.00 | ||
|
CD105BNP-221KC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 730 mΩ | 10 % | YES | 1 kHz | 660 mA | 5.25 MHz | 3935 | POWER INDUCTOR | 1 | NO | 105 °C | -55 °C | Unshielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 10 mm | 9 mm | SUMIDA CORP | 3935 | unknown | EAR99 | 8504.50.80.00 | ||
|
CD105BNP-150MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 80 mΩ | 20 % | YES | 2.52 MHz | 2.27 A | 19.1 MHz | 3935 | POWER INDUCTOR | 1 | NO | 105 °C | -55 °C | Unshielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 10 mm | 9 mm | SUMIDA CORP | 3935 | unknown | EAR99 | 8504.50.80.00 | ||
|
CD105BNP-151KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 470 mΩ | 10 % | YES | 1 kHz | 780 mA | 5.86 MHz | 3935 | POWER INDUCTOR | 1 | NO | 105 °C | -55 °C | Unshielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 10 mm | 9 mm | SUMIDA CORP | 3935 | unknown | EAR99 | 8504.50.80.00 | ||
|
CD105BNP-271KC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 970 mΩ | 10 % | YES | 1 kHz | 570 mA | 4.62 MHz | 3935 | POWER INDUCTOR | 1 | NO | 105 °C | -55 °C | Unshielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 10 mm | 9 mm | SUMIDA CORP | 3935 | unknown | EAR99 | 8504.50.80.00 | ||
|
CD105BNP-100MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 60 mΩ | 20 % | YES | 2.52 MHz | 2.6 A | 25.1 MHz | 3935 | POWER INDUCTOR | 1 | NO | 105 °C | -55 °C | Unshielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 10 mm | 9 mm | SUMIDA CORP | 3935 | unknown | EAR99 | 8504.50.80.00 | ||
|
CD105BNP-101KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 350 mΩ | 10 % | YES | 1 kHz | 970 mA | 7.64 MHz | 3935 | POWER INDUCTOR | 1 | NO | 105 °C | -55 °C | Unshielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 10 mm | 9 mm | SUMIDA CORP | 3935 | unknown | EAR99 | 8504.50.80.00 | ||
|
CD105BNP-180MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 90 mΩ | 20 % | YES | 2.52 MHz | 2.15 A | 18.1 MHz | 3935 | POWER INDUCTOR | 1 | NO | 105 °C | -55 °C | Unshielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 10 mm | 9 mm | SUMIDA CORP | 3935 | unknown | EAR99 | 8504.50.80.00 |