Parametric results for: cd4001bm96 under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cd4001bm96
Select parts from the table below to compare.
Compare
Compare
CD4001BM96
Texas Instruments
$0.2108 Yes Yes Active 5 V 250 ns 250 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NOR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4001BM96E4
Texas Instruments
Check for Price Yes Yes Active 5 V 250 ns 250 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NOR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4001BM96R
Texas Instruments
Check for Price Obsolete 5 V 250 ns 4 2 YES SOP 4000/14000/40000 NOR GATE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, 14 unknown 8542.39.00.01
CD4001BM96G4
Texas Instruments
Check for Price Yes Yes Active 5 V 250 ns 250 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 NOR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01 Texas Instruments