Filter Your Search
1 - 10 of 29 results
|
CD4002BFBR
Harris Semiconductor
|
Check for Price | No | Obsolete | 338 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 360 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD4002BFX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2 | 4 | NO | DIP | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 14 | |||||||||||||||||
|
CD4002BFSR
Intersil Corporation
|
Check for Price | No | Obsolete | 338 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 360 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | |||||||||||||||||||
|
CD4002BFMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 338 ns | 338 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 360 µA | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 635 µm | 7.62 mm | 31 mm | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | ||||||||
|
CD4002BF
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
CD4002BFMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 338 ns | 338 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | RADIATION HARDENED | 360 µA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
CD4002BFB
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 250 ns | 250 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 360 µA | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
CD4002BF
RCA
|
Check for Price | No | Transferred | 5 V | 120 ns | 120 ns | 2 | 4 | NO | DIP | 15 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 12 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD4002BF/3
RCA
|
Check for Price | No | Obsolete | 5 V | 120 ns | 120 ns | 2 | 4 | NO | DIP | 15 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 12 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||
|
CD4002BF
Honeywell Sensing and Control
|
Check for Price | Obsolete | NOR GATE | Not Qualified | HONEYWELL SOLID STATE ELECTRONICS CENTER | , | unknown | 8542.39.00.01 |