Filter Your Search
1 - 2 of 2 results
|
CD4007UBPWRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 110 ns | 3 | 1 | YES | TSSOP | 4000/14000/40000 | INVERTER | CMOS | DUAL COMPLEMENTARY PAIR PLUS INVERTER | 18 V | 3 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||
|
CD4007UBPWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 110 ns | 3 | 1 | YES | TSSOP | 4000/14000/40000 | INVERTER | CMOS | DUAL COMPLEMENTARY PAIR PLUS INVERTER | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | TSSOP | 14 |