Filter Your Search
1 - 1 of 1 results
|
CD40102BNSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 600 ns | 1 | 8 | YES | SOP | 700 kHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 2.4 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 |