Filter Your Search
1 - 10 of 24 results
|
CD40106BCN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 400 ns | 400 ns | 6 | 1 | NO | DIP | YES | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
CD40106BCN_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 400 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
CD40106BCJ/A+
Texas Instruments
|
Check for Price | No | Obsolete | 400 ns | NO | DIP | YES | INVERTER | CMOS | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD40106BCCW
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 400 ns | 6 | 1 | YES | DIE | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | X-XUUC-N14 | Not Qualified | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | WAFER | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD40106BCMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 400 ns | 400 ns | 6 | 1 | YES | SOP | YES | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | EAR99 | 8542.39.00.01 | |||
|
CD40106BCJ/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 400 ns | NO | DIP | YES | INVERTER | CMOS | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD40106BCM/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 400 ns | YES | SOP | YES | INVERTER | CMOS | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD40106BCMX
Texas Instruments
|
Check for Price | Transferred | 5 V | 400 ns | 6 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
CD40106BCJ
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 400 ns | NO | DIP | YES | INVERTER | CMOS | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD40106BCM
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 400 ns | 400 ns | 6 | 1 | YES | SOP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |