Filter Your Search
1 - 10 of 85 results
|
CD40107BPWR
Texas Instruments
|
$0.1948 | Yes | Yes | Active | 5 V | 200 ns | 200 ns | 2 | 2 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 89 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD40107BPSR
Texas Instruments
|
$0.2124 | Yes | Yes | Active | 5 V | 200 ns | 200 ns | 2 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 89 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD40107BM96
Texas Instruments
|
$0.2264 | Yes | Yes | Active | 5 V | 200 ns | 200 ns | 2 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 89 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD40107BE
Texas Instruments
|
$0.2878 | Yes | Yes | Active | 5 V | 200 ns | 200 ns | 2 | 2 | NO | DIP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 89 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDIP-T8 | Not Qualified | e4 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD40107BM
Texas Instruments
|
$0.3748 | Yes | Yes | Active | 5 V | 200 ns | 200 ns | 2 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 89 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD40107BPW
Texas Instruments
|
$0.4006 | Yes | Yes | Obsolete | 5 V | 200 ns | 200 ns | 2 | 2 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 89 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD40107BF3A
Texas Instruments
|
$8.5507 | Yes | No | Active | 5 V | 200 ns | 200 ns | 2 | 2 | NO | DIP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 120 µA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD40107BEX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 200 ns | 2 | 2 | NO | DIP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 14 mA | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD40107BPSE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 200 ns | 2 | 2 | YES | SOP | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | ||||||||||||||
|
CD40107BD
Texas Instruments
|
Check for Price | Obsolete | 5 V | 200 ns | 2 | 2 | NO | DIP | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |