Filter Your Search
1 - 3 of 3 results
|
CD40107BM96
Texas Instruments
|
$0.2619 | Yes | Yes | Active | 5 V | 200 ns | 200 ns | 2 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 89 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD40107BM96G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 200 ns | 200 ns | 2 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | Texas Instruments | |||||
|
CD40107BM96E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 200 ns | 200 ns | 2 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | Texas Instruments |