Filter Your Search
1 - 6 of 6 results
|
CD4013BDMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 405 ns | 405 ns | 2 | 1 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | RADIATION HARDENED; INPUT AC PARAMETRIC ... more | 2.59 MHz | 360 µA | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
CD4013BDMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 405 ns | 405 ns | 2 | 1 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | RADIATION HARDENED; INPUT AC PARAMETRIC ... more | 2.59 MHz | 360 µA | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
CD4013BDMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 405 ns | 405 ns | 2 | 1 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 3.5 MHz | 360 µA | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 1 mm | 7.62 mm | 19.43 mm | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | |||
|
CD4013BDMS
Intersil Corporation
|
Check for Price | Obsolete | 405 ns | 2 | 1 | NO | DIP | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 16 MHz | COMPLEMENTARY | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD4013BDMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 405 ns | 2 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 360 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
CD4013BDMS
Harris Semiconductor
|
Check for Price | Obsolete | 405 ns | 2 | 1 | NO | DIP | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 16 MHz | COMPLEMENTARY | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |