Filter Your Search
1 - 10 of 21 results
|
CD4013BMJ
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 350 ns | 2 | NO | DIP | 5 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 360 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD4013BMJ
Intersil Corporation
|
Check for Price | Obsolete | D FLIP-FLOP | Not Qualified | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||
|
CD4013BMJ
Harris Semiconductor
|
Check for Price | Obsolete | D FLIP-FLOP | Not Qualified | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||
|
CD4013BMJ/883C
Texas Instruments
|
Check for Price | Obsolete | 5 V | 350 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 7.6 MHz | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.93 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | DIP, | DIP | 14 | |||||||||||||
|
TTCD4013BMJ/883B
Twilight Technology Inc
|
Check for Price | No | Active | 350 ns | 2 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||||||||||||
|
TTCD4013BMJ
Twilight Technology Inc
|
Check for Price | No | Active | 350 ns | 2 | NO | DIP | 5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 360 µA | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||||||||||
|
CD4013BMJ/883
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 437 ns | 2 | NO | DIP | 2.5 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD4013BMJ-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 350 ns | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | CMOS | 5/15 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | DIP, DIP14,.3 | ||||||||||||||||||||
|
CD4013BMJ
Texas Instruments
|
Check for Price | Obsolete | 5 V | 350 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | LG-MAX | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | DIP, | DIP | 14 | ||||||||||||||
|
CD4013BMJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 437 ns | 437 ns | 2 | 1 | NO | DIP | 2.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 12 MHz | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP14,.3 |