Parametric results for: cd4013bpwr under FF/Latches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cd4013bpwr
Select parts from the table below to compare.
Compare
Compare
CD4013BPWR
Texas Instruments
$0.1904 Yes Yes Active 5 V 300 ns 300 ns 2 1 YES TSSOP 3.5 MHz 50 pF POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS 24 MHz 6.8 mA COMPLEMENTARY 600 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4013BPWRE4
Texas Instruments
Check for Price Yes Yes Active 5 V 300 ns 300 ns 2 1 YES TSSOP 3.5 MHz 50 pF POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS 24 MHz 6.8 mA COMPLEMENTARY 600 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant 8542.39.00.01 Texas Instruments
CD4013BPWRG4
Texas Instruments
Check for Price Yes Yes Active 5 V 300 ns 300 ns 2 1 YES TSSOP 3.5 MHz 50 pF POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS 24 MHz 6.8 mA COMPLEMENTARY 600 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments