Filter Your Search
1 - 2 of 2 results
|
CD4017BD3A
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 650 ns | 1 | 10 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||
|
CD4017BD3A
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 650 ns | 1 | 10 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | DIP | 16 |