Filter Your Search
1 - 10 of 217 results
|
CD4023BM96
Texas Instruments
|
$0.1547 | Yes | Yes | Active | 5 V | 250 ns | 250 ns | 4 | 3 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 1.5 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4023BPWR
Texas Instruments
|
$0.1561 | Yes | Yes | Active | 5 V | 250 ns | 250 ns | 4 | 3 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 1.5 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4023BNSR
Texas Instruments
|
$0.1791 | Yes | Yes | Active | 5 V | 250 ns | 250 ns | 4 | 3 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 1.5 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4023BPW
Texas Instruments
|
$0.2673 | No | Obsolete | 5 V | 250 ns | 250 ns | 4 | 3 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 1.5 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC. TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4023BE
Texas Instruments
|
$0.2835 | Yes | Yes | Active | 5 V | 250 ns | 250 ns | 4 | 3 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 1.5 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4023BMT
Texas Instruments
|
$0.3515 | No | Obsolete | 5 V | 250 ns | 250 ns | 4 | 3 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 1.5 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4023BM
Texas Instruments
|
$0.4208 | No | Obsolete | 5 V | 250 ns | 250 ns | 4 | 3 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 1.5 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4023BF3A
Texas Instruments
|
$8.1849 | Yes | No | Active | 5 V | 250 ns | 250 ns | 3 | 3 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 1.5 mA | 30 µA | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4023BMW
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 250 ns | 3 | 3 | YES | DFP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.614 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, FL14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
CD4023BMW-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | DFP | NO | NAND GATE | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 |