Filter Your Search
1 - 7 of 7 results
|
CD4024BEX98
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 360 ns | 1 | 7 | NO | DIP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | 420 µA | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||
|
CD4024BEX
RCA
|
Check for Price | No | Transferred | 1 | NO | DIP | UP | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD4024BEX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 360 ns | 1 | 7 | NO | DIP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | 420 µA | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | ||||||||
|
CD4024BEX98
Harris Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | 3.5 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | 420 µA | ASYNCHRONOUS | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD4024BEX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | 7 | NO | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T14 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||
|
CD4024BEX98
RCA
|
Check for Price | No | Transferred | 1 | NO | DIP | UP | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD4024BEX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 360 ns | 1 | 7 | NO | DIP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | 420 µA | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 |