Filter Your Search
1 - 7 of 7 results
|
CD40257BF3A
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 300 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | 360 µA | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD40257BF/3A
RCA
|
Check for Price | No | Obsolete | 4 | 2 | NO | DIP | MULTIPLEXER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD40257BF3A
Intersil Corporation
|
Check for Price | No | Obsolete | 300 ns | 4 | 2 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 360 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD40257BF3A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4 | 2 | 1 | NO | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | COMMERCIAL | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||||||||||||
|
CD40257BF/3W
RCA
|
Check for Price | No | Obsolete | 4 | 2 | NO | DIP | MULTIPLEXER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD40257BF/3
RCA
|
Check for Price | No | Obsolete | 4 | 2 | NO | DIP | MULTIPLEXER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD40257BF3A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 300 ns | 140 ns | 4 | 2 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | Texas Instruments |