Filter Your Search
1 - 10 of 34 results
|
CD4027BF3A
Texas Instruments
|
$10.2831 | Yes | No | Active | 5 V | 300 ns | 130 ns | 2 | 2 | NO | DIP | 3.5 MHz | 50 pF | NO | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 12 MHz | -1.5 mA | COMPLEMENTARY | 600 µA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4027BFX
RCA
|
Check for Price | No | Transferred | 2 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD4027BFMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 405 ns | 405 ns | 2 | 2 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 3.5 MHz | 360 µA | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 635 µm | 7.62 mm | 31 mm | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
CD4027BFX
Intersil Corporation
|
Check for Price | No | Obsolete | 2 | NO | DIP | 3.5 MHz | 50 pF | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | 360 µA | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
CD4027BFBR
Harris Semiconductor
|
Check for Price | No | Obsolete | 405 ns | 2 | NO | DIP | 3.5 MHz | 50 pF | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | 360 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD4027BFMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 405 ns | 2 | NO | DIP | 3.5 MHz | 50 pF | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | 360 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD4027BFBH
Harris Semiconductor
|
Check for Price | No | Obsolete | 405 ns | 2 | NO | DIP | 3.5 MHz | 50 pF | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | 360 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD4027BF
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 2 | 2 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD4027BF
RCA
|
Check for Price | No | Transferred | 2 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD4027BF
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 |