Filter Your Search
1 - 10 of 10 results
|
CD4040BCM/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 550 ns | 1 | 12 | YES | SOP | 1.5 MHz | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 15 V | 1 V | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD4040BCM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 550 ns | 1 | 12 | YES | SOP | 1.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | LOW POWER TTL COMPATIBILITY, SCHMITT TRIGGER CLOCK INPUT | 5 MHz | NO | ASYNCHRONOUS | 15 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-16 | unknown | 8542.39.00.01 | SOIC | 16 | ||||||
|
CD4040BCM
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 550 ns | 1 | 12 | YES | SOP | 1.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 1.5 MHz | NO | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||
|
CD4040BCMX
Texas Instruments
|
Check for Price | Transferred | 5 V | 550 ns | 1 | 12 | YES | SOP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 1.5 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD4040BCMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 550 ns | 1 | 12 | YES | SOP | 1.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | LOW POWER TTL COMPATIBILITY, SCHMITT TRIGGER CLOCK INPUT | 5 MHz | NO | ASYNCHRONOUS | 15 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 | |||||||
|
CD4040BCM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 550 ns | 1 | 12 | YES | SOP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | LOW POWER TTL COMPATIBILITY, SCHMITT TRIGGER CLOCK INPUT | 5 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | |||||||||
|
CD4040BCM/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 550 ns | 1 | 12 | YES | SOP | 1.5 MHz | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 15 V | 1 V | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD4040BCMX
onsemi
|
Check for Price | Active | 5 V | 550 ns | 1 | 12 | YES | SOP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 5 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ON SEMICONDUCTOR | SOP, | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||
|
CD4040BCM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 550 ns | 1 | 12 | YES | SOP | 1.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 1.5 MHz | NO | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-16 | compliant | ||||||||||||
|
CD4040BCM
onsemi
|
Check for Price | Active | 5 V | 550 ns | 1 | 12 | YES | SOP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 5 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC-16 | compliant | 8542.39.00.01 | onsemi |