Filter Your Search
1 - 5 of 5 results
|
CD4052BCSJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | 1.05 kΩ | 10 Ω | 1.2 µs | 420 ns | DIFFERENTIAL MULTIPLEXER | 4 | 1 | 15 V | 5 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.1 mm | 5.3 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||
|
CD4052BCSJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.05 kΩ | 10 Ω | 1.2 µs | 420 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 15 V | 5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.1 mm | 5.3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | |||||
|
CD4052BCSJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.05 kΩ | 10 Ω | 1.2 µs | 420 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 15 V | 5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.1 mm | 5.3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-16 | 16 | compliant | 8542.39.00.01 | |||||
|
CD4052BCSJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.05 kΩ | 10 Ω | 1.2 µs | 420 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 15 V | 5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.1 mm | 5.3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-16 | 16 | compliant | 8542.39.00.01 | |||||
|
CD4052BCSJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | 1.05 kΩ | 10 Ω | 1.2 µs | 420 ns | DIFFERENTIAL MULTIPLEXER | 4 | 1 | 15 V | 5 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.1 mm | 5.3 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |