Filter Your Search
1 - 10 of 25 results
|
CD4052BF
Texas Instruments
|
$6.4846 | Yes | No | Active | 5 V | NO | -5 V | 25 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 2 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | CDIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4052BF3A
Texas Instruments
|
$12.2294 | Yes | No | Active | 5 V | NO | -5 V | 25 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 2 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4052BF/3W
RCA
|
Check for Price | No | Obsolete | NO | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD4052BFMS
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | NO | 1.05 kΩ | 320 ns | 210 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD4052BFMSR
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 1.3 kΩ | 972 ns | 10 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 600 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD4052BF
RCA
|
Check for Price | No | Transferred | NO | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
CD4052BFMSR
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 1.3 kΩ | 972 ns | 10 mA | CMOS | 4 | 1 | 600 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | |||||||||||||||||||||||||||
|
CD4052BFMS
Intersil Corporation
|
Check for Price | Transferred | 5 V | NO | 1.05 kΩ | 320 ns | 210 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, | 16 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
CD4052BF
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD4052BF
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 |