Filter Your Search
1 - 10 of 163 results
|
CD4073BM96
Texas Instruments
|
$0.1804 | Yes | Yes | Active | 5 V | 250 ns | 250 ns | 3 | 3 | YES | SOP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 6.8 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4073BPWR
Texas Instruments
|
$0.2289 | Yes | Yes | Active | 5 V | 250 ns | 250 ns | 3 | 3 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 6.8 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4073BNSR
Texas Instruments
|
$0.2439 | Yes | Yes | Active | 5 V | 250 ns | 250 ns | 3 | 3 | YES | SOP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 6.8 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4073BE
Texas Instruments
|
$0.2868 | Yes | Yes | Active | 5 V | 250 ns | 250 ns | 3 | 3 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 6.8 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4073BPW
Texas Instruments
|
$0.3182 | Yes | Yes | Lifetime Buy | 5 V | 250 ns | 250 ns | 3 | 3 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 6.8 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4073BM
Texas Instruments
|
$0.3489 | Yes | Yes | Obsolete | 5 V | 250 ns | 250 ns | 3 | 3 | YES | SOP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 6.8 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4073BMT
Texas Instruments
|
$0.4305 | Yes | Yes | Obsolete | 5 V | 250 ns | 250 ns | 3 | 3 | YES | SOP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 6.8 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4073BF3A
Texas Instruments
|
$11.5446 | Yes | No | Active | 5 V | 250 ns | 250 ns | 3 | 3 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 6.8 mA | 30 µA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
7705102CA
Texas Instruments
|
$11.6673 | Yes | No | Active | 5 V | 375 ns | 375 ns | 3 | 3 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 6.8 mA | 120 µA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
JM38510/17003BCA
Texas Instruments
|
$53.6037 | Yes | No | Active | 5 V | 250 ns | 350 ns | 3 | 3 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 6.8 mA | 750 nA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |