Filter Your Search
1 - 4 of 4 results
![]() |
CD4081BMT
Texas Instruments
|
$0.4365 | Yes | Yes | Obsolete | 5 V | 250 ns | 250 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 6.8 mA | 150 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
CD4081BMTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 250 ns | 250 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||
|
CD4081BMTE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 250 ns | 4 | 2 | YES | SOP | 4000/14000/40000 | AND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
![]() |
CD4081BMTG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 250 ns | 250 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments |