Filter Your Search
1 - 4 of 4 results
|
CD4086BFX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 620 ns | 620 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | EXPANDABLE | 360 µA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | ||||||||
|
CD4086BFX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | 8 | NO | DIP | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | EXPANDABLE | 18 V | 3 V | MILITARY | R-GDIP-T14 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-14 | unknown | DIP | 14 | |||||||||||
|
CD4086BFX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 620 ns | 620 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | 360 µA | 18 V | 3 V | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | ||||||||||
|
CD4086BFX
RCA
|
Check for Price | No | Transferred | NO | DIP | NO | AND-OR-INVERT GATE | CMOS | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 |