Filter Your Search
1 - 10 of 18 results
|
CD4097BFMS
Intersil Corporation
|
Check for Price | Obsolete | 5 V | NO | 1.05 kΩ | 650 ns | 440 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | INTERSIL CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||
|
CD4097BFMSR
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 1.3 kΩ | 650 ns | 25 mA | CMOS | 8 | 1 | 1 mA | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP24,.6 | not_compliant | |||||||||||
|
CD4097BFMS
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | 320 Ω | 878 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 25 µA | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4097BFX
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 1.3 kΩ | 650 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 3 mA | MILITARY | R-XDIP-T24 | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||
|
CD4097BF
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 1.3 kΩ | 650 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 3 mA | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||
|
CD4097BFX
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 1.3 kΩ | 650 ns | 25 mA | CMOS | 8 | 1 | 3 mA | MILITARY | R-XDIP-T24 | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP24,.6 | not_compliant | ||||||||||||
|
CD4097BF3A
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 1.3 kΩ | 650 ns | 25 mA | CMOS | 8 | 1 | 3 mA | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP24,.6 | not_compliant | |||||||||||
|
CD4097BF/3W
RCA
|
Check for Price | No | Obsolete | NO | 1.3 kΩ | 650 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 3 mA | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||
|
CD4097BF/3A
RCA
|
Check for Price | No | Obsolete | NO | 1.3 kΩ | 650 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 3 mA | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||
|
CD4097BF
RCA
|
Check for Price | No | Transferred | NO | 1.3 kΩ | 650 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 3 mA | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 |