Parametric results for: cd4503b under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 168 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: cd4503b
Select parts from the table below to compare.
Compare
Compare
CD4503BPWR
Texas Instruments
$0.1777 Yes Yes Active 5 V 150 ns 150 ns 6 4 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 11.2 mA 2 TRUE 120 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4503BM96
Texas Instruments
$0.2072 Yes Yes Active 5 V 150 ns 150 ns 6 4 YES SOP 50 pF UNIDIRECTIONAL 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 11.2 mA 2 TRUE 120 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4503BM
Texas Instruments
$0.2782 Yes Yes Obsolete 5 V 150 ns 150 ns 6 4 YES SOP 50 pF UNIDIRECTIONAL 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 11.2 mA 2 TRUE 120 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4503BPW
Texas Instruments
$0.2879 Yes Yes Obsolete 5 V 150 ns 150 ns 6 4 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 11.2 mA 2 TRUE 120 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4503BNSR
Texas Instruments
$0.3109 Yes Yes Active 5 V 150 ns 150 ns 6 4 YES SOP 50 pF UNIDIRECTIONAL 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 11.2 mA 2 TRUE 120 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4503BE
Texas Instruments
$0.3191 Yes Active 5 V 150 ns 150 ns 6 4 NO DIP 50 pF UNIDIRECTIONAL 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 11.2 mA 2 TRUE 120 µA 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4503BE
Harris Semiconductor
$0.4450 No Transferred 5 V 150 ns 2 4 NO DIP 50 pF 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 1.4 mA 2 TRUE 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-16 unknown 8542.39.00.01
CD4503BF3A
Texas Instruments
$10.1721 Yes No Active 5 V 150 ns 150 ns 6 4 NO DIP 50 pF UNIDIRECTIONAL 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 2.3 mA 2 TRUE 60 µA 18 V 3 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, METAL-SEALED COFIRED DIP16,.3 RECTANGULAR IN-LINE TUBE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 21.34 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
CD4503BFMSR
Intersil Corporation
Check for Price No Obsolete 5 V 203 ns 203 ns 2 4 NO DIP 3-STATE 4000/14000/40000 BUS DRIVER CMOS ENABLE LOW 1.3 mA 2 TRUE MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.585 mm INTERSIL CORP DIP DIP, DIP16,.3 16 not_compliant 8542.39.00.01
CD4503BMN
National Semiconductor Corporation
Check for Price No Obsolete 5 V 100 ns 100 ns 2 4 NO DIP 50 pF 3-STATE 4000/14000/40000 BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 2 TRUE 15 V 3 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01