Filter Your Search
1 - 2 of 2 results
|
CD4514BME4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 970 ns | 1 | YES | SOP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G24 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
CD4514BME4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 970 ns | 970 ns | 1 | YES | SOP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | SOIC | 24 |