Filter Your Search
1 - 10 of 140 results
|
CD4515BM96
Texas Instruments
|
$0.4839 | Yes | Yes | Active | 5 V | 970 ns | 370 ns | 1 | 16 | YES | SOP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | 1.5 mA | INVERTED | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4515BM
Texas Instruments
|
$0.5288 | No | Obsolete | 5 V | 970 ns | 370 ns | 1 | 16 | YES | SOP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | 1.5 mA | INVERTED | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4515BMJ/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | NO | DIP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | INVERTED | 15 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
CD4515BEX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 970 ns | 970 ns | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | 420 µA | INVERTED | 18 V | 3 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
CD4515BFX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 970 ns | 970 ns | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | 360 µA | INVERTED | 18 V | 3 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
CD4515BMD/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | NO | DIP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | INVERTED | 15 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
CD4515BCN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | NO | DIP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | INVERTED | 15 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
CD4515BM96G4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 970 ns | 1 | YES | SOP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | INVERTED | 18 V | 3 V | MILITARY | R-PDSO-G24 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4515BEX98
RCA
|
Check for Price | No | Transferred | 1 | NO | DIP | OTHER DECODER/DRIVER | CMOS | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD4515BFMSR
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.31 µs | 1.31 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | 360 µA | INVERTED | 18 V | 3 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 |