Filter Your Search
1 - 3 of 3 results
|
CD4724BPWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 400 ns | 400 ns | 1 | 1 | YES | TSSOP | 50 pF | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | LATCH ACTS AS 1-OF-8 DEMULTIPLEXER | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | unknown | 8542.39.00.01 | ||
|
CD4724BPWRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 400 ns | 400 ns | 1 | 1 | YES | TSSOP | 50 pF | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | LATCH ACTS AS 1-OF-8 DEMULTIPLEXER | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||
|
CD4724BPWRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 400 ns | 400 ns | 1 | 1 | YES | TSSOP | 50 pF | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | LATCH ACTS AS 1-OF-8 DEMULTIPLEXER | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 |