Filter Your Search
1 - 4 of 4 results
|
CD54AC05F3A
Texas Instruments
|
$8.3843 | Yes | No | Active | 3.3 V | 103 ns | 11.5 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD54AC05F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10.3 ns | 6 | 1 | NO | DIP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 5.5 V | 1.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD54AC05F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 10.3 ns | NO | DIP | NO | OPEN-DRAIN | INVERTER | CMOS | 12 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54AC05F/3A
RCA
|
Check for Price | No | Obsolete | 10.3 ns | NO | DIP | NO | OPEN-DRAIN | INVERTER | CMOS | 12 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 |