Filter Your Search
1 - 10 of 20 results
|
CD54HC00F3A
Texas Instruments
|
$5.6395 | Yes | No | Active | 4.5 V | 135 ns | 27 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 40 µA | 6 V | 2 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD54HC00F
Texas Instruments
|
Check for Price | Yes | No | Active | 4.5 V | 135 ns | 27 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 40 µA | 6 V | 2 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD54HC00F
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 27 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
CD54HC00F3A
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 27 ns | 4 | 2 | NO | DIP | NO | HC/UH | NAND GATE | CMOS | 20 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD54HC00F
RCA
|
Check for Price | No | Transferred | 5 V | 27 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD54HC00F/3W
RCA
|
Check for Price | No | Obsolete | 5 V | 27 ns | NO | DIP | NO | NAND GATE | CMOS | 20 µA | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD54HC00F/3A
Intersil Corporation
|
Check for Price | Obsolete | 135 ns | 4 | 2 | NO | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | |||||||||||||||||||||||||||
|
CD54HC00F/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 27 ns | NO | DIP | NO | NAND GATE | CMOS | 20 µA | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD54HC00F/3
RCA
|
Check for Price | No | No | Obsolete | e0 | TIN LEAD | RCA SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CD54HC00F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 135 ns | 27 ns | 4 | 2 | NO | DIP | NO | HC/UH | NAND GATE | CMOS | 20 µA | 6 V | 2 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 |