Filter Your Search
1 - 10 of 29 results
|
CD54HC151F3A
Texas Instruments
|
$9.4087 | Yes | No | Active | 4.5 V | 280 ns | 43 ns | 1 | 8 | 8 | 1 | NO | DIP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 5.2 mA | COMPLEMENTARY | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD54HC151H/3
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 310 ns | 1 | 8 | 1 | YES | DIE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54HC151H
Harris Semiconductor
|
Check for Price | Obsolete | 51 ns | 1 | 8 | DIE | 50 pF | MULTIPLEXER | CMOS | 4 mA | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | HARRIS SEMICONDUCTOR | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
CD54HC151F
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 280 ns | 51 ns | 1 | 8 | 1 | NO | DIP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD54HC151H/3
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 310 ns | 1 | 8 | 1 | YES | DIE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54HC151H/3A
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 310 ns | 1 | 8 | 1 | YES | DIE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54HC151H
Intersil Corporation
|
Check for Price | Obsolete | 51 ns | 1 | 8 | DIE | 50 pF | MULTIPLEXER | CMOS | 4 mA | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | INTERSIL CORP | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
CD54HC151EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CD54HC151
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CD54HC151F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 280 ns | 51 ns | 1 | 8 | 1 | NO | DIP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |