Filter Your Search
1 - 10 of 31 results
|
CD54HC4020H
Harris Semiconductor
|
Check for Price | Obsolete | 1 | YES | DIE | 20 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | MILITARY | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE OR CHIP | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | , DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54HC4020F/3
RCA
|
Check for Price | No | No | Obsolete | 5 V | 210 ns | 1 | 14 | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | NO | ASYNCHRONOUS | 6 V | 2 V | e0 | TIN LEAD | RCA SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD54HC4020H/3A
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 210 ns | 1 | 14 | YES | DIE | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 50 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||||||||
|
CD54HC4020FX
RCA
|
Check for Price | No | Obsolete | 5 V | 210 ns | 1 | 14 | NO | DIP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
CD54HC4020H/3
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 210 ns | 1 | 14 | YES | DIE | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 50 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||||||||
|
CD54HC4020/3A
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CD54HC4020M
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CD54HC4020F/3
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 210 ns | 1 | 14 | NO | DIP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 50 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.24 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
CD54HC4020H
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 14 | YES | DIE | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE OR CHIP | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||
|
CD54HC4020E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 |