Filter Your Search
1 - 4 of 4 results
|
CD54HC648F/3A
RCA
|
Check for Price | No | Obsolete | 72 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 6 mA | INVERTED | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||
|
CD54HC648F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 225 ns | 72 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | 8542.39.00.01 | ||
|
CD54HC648F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 72 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 6 mA | INVERTED | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-24 | not_compliant | 8542.39.00.01 | ||||||||
|
CD54HC648F3A
Rochester Electronics LLC
|
Check for Price | Active | 225 ns | 1 | 8 | NO | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | INVERTED | 6 V | 2 V | MILITARY | R-CDIP-T24 | COMMERCIAL | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown |