Filter Your Search
1 - 8 of 8 results
|
CD54HCT04F3A
Texas Instruments
|
$5.9968 | Yes | No | Active | 5 V | 29 ns | 29 ns | 6 | 1 | NO | DIP | 50 pF | NO | HCT | INVERTER | CMOS | 5.2 mA | 20 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD54HCT04F3A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 29 ns | 6 | 1 | NO | DIP | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PACKAGE-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD54HCT04F3A
Hughes Aircraft
|
Check for Price | Obsolete | INVERTER | Not Qualified | NOT APPLICABLE | HUGHES AIRCRAFT | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
CD54HCT04F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 29 ns | 29 ns | 6 | 1 | NO | DIP | 50 pF | NO | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
CD54HCT04F/3A
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 29 ns | 6 | 1 | NO | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | ||||||||||||||||||||||||||||
|
CD54HCT04F/3A
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 29 ns | 6 | 1 | NO | DIP | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||||||||||||||||||||
|
CD54HCT04F/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 29 ns | NO | DIP | 50 pF | NO | INVERTER | CMOS | 4 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD54HCT04F3A
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 29 ns | 6 | 1 | NO | DIP | 50 pF | NO | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 |