Filter Your Search
1 - 10 of 10 results
|
CD54HCT573F/3W
RCA
|
Check for Price | No | Obsolete | 5 V | 53 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | D LATCH | CMOS | 6 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
CD54HCT573F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | D LATCH | CMOS | 6 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-20 | not_compliant | 8542.39.00.01 | ||||
|
CD54HCT573F
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 53 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | D LATCH | CMOS | 6 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||
|
CD54HCT573F/3
RCA
|
Check for Price | No | Obsolete | 5 V | 53 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | D LATCH | CMOS | 6 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
CD54HCT573FX
RCA
|
Check for Price | No | Obsolete | 5 V | 53 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | D LATCH | CMOS | 6 mA | MILITARY | R-XDIP-T20 | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||
|
CD54HCT573F
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
CD54HCT573F
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
CD54HCT573F/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 53 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | D LATCH | CMOS | 6 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
CD54HCT573F/4
RCA
|
Check for Price | No | Obsolete | 5 V | 53 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | D LATCH | CMOS | 6 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
CD54HCT573F
RCA
|
Check for Price | No | Transferred | 5 V | 53 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | D LATCH | CMOS | 6 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 |