Filter Your Search
1 - 6 of 6 results
|
CD74AC00EX
RCA
|
Check for Price | No | Transferred | 5 V | 10.2 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 12 mA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
CD74AC00EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 10.2 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 12 mA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||
|
CD74AC00EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10.2 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
CD74AC00EX
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 83 ns | 10.2 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||
|
CD74AC00EX
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 91 ns | 4 | 2 | NO | DIP | AC | NAND GATE | CMOS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||
|
CD74AC00EX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 7.3 ns | 4 | 2 | NO | DIP | 50 pF | AC | NAND GATE | CMOS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | , | unknown |