Filter Your Search
1 - 5 of 5 results
|
CD74AC112M96
Texas Instruments
|
$0.2951 | Yes | Yes | Active | 3.3 V | 129 ns | 11.1 ns | 2 | 2 | YES | SOP | 71 MHz | 50 pF | NO | NEGATIVE EDGE | AC | J-K FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74AC112M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 10.3 ns | 2 | 2 | YES | SOP | 71 MHz | 50 pF | NEGATIVE EDGE | AC | J-K FLIP-FLOP | CMOS | 100 MHz | 12 mA | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD74AC112M96G4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.3 V | 129 ns | 2 | 2 | YES | SOP | 71 MHz | 50 pF | NEGATIVE EDGE | AC | J-K FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||||
|
CD74AC112M96
Intersil Corporation
|
Check for Price | No | Obsolete | 2 | YES | SOP | 71 MHz | 50 pF | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | 12 mA | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD74AC112M96E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 129 ns | 2 | 2 | YES | SOP | 71 MHz | 50 pF | NEGATIVE EDGE | AC | J-K FLIP-FLOP | CMOS | 100 MHz | 12 mA | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |