Filter Your Search
1 - 10 of 21 results
|
CD74AC174M96
Texas Instruments
|
$0.3761 | Yes | Yes | Active | 3.3 V | 169 ns | 18.9 ns | 6 | 6 | YES | SOP | 68 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | TRUE | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74AC174M
Texas Instruments
|
$0.4874 | Yes | Yes | Obsolete | 3.3 V | 169 ns | 18.9 ns | 1 | 6 | YES | SOP | 68 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 68 MHz | 24 mA | TRUE | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74AC174M96E4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 169 ns | 18.9 ns | 1 | 6 | YES | SOP | 68 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 68 MHz | 24 mA | TRUE | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||
|
CD74AC174MX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 6 | YES | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GE SOLID STATE | unknown | ||||||||||||||||||||||||||
|
CD74AC174M96
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 169 ns | 1 | 6 | YES | SOP | 68 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 12 mA | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOP-16 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
CD74AC174M
RCA
|
Check for Price | No | Transferred | 6 | YES | SOP | 68 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 12 mA | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74AC174M96
Rochester Electronics LLC
|
Check for Price | Active | D FLIP-FLOP | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74AC174M96G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 169 ns | 1 | 6 | YES | SOP | 68 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 68 MHz | 12 mA | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
CD74AC174M
Ge Solid State
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 6 | YES | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GE SOLID STATE | unknown | ||||||||||||||||||||||||||
|
CD74AC174MX
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 169 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |