Filter Your Search
1 - 10 of 17 results
|
CD74AC20M96
Texas Instruments
|
$0.2363 | Yes | Yes | Active | 3.3 V | 153 ns | 17.1 ns | 2 | 4 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74AC20M
Texas Instruments
|
$0.3022 | No | Obsolete | 3.3 V | 153 ns | 17.1 ns | 2 | 4 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74AC20M
Intersil Corporation
|
Check for Price | No | Obsolete | 17.1 ns | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 12 mA | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
CD74AC20M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 17.1 ns | 2 | 4 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD74AC20M
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 153 ns | 2 | 4 | YES | SOP | AC | NAND GATE | CMOS | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74AC20M
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 17.1 ns | 2 | 4 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD74AC20ME4
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 153 ns | 2 | 4 | YES | SOP | AC | NAND GATE | CMOS | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD74AC20M96
Intersil Corporation
|
Check for Price | No | Obsolete | 17.1 ns | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 12 mA | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD74AC20M
Thomson Consumer Electronics
|
Check for Price | Obsolete | 4 | 2 | YES | SOP | NO | NAND GATE | CMOS | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74AC20ME4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 153 ns | 17.1 ns | 2 | 4 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |