Filter Your Search
1 - 2 of 2 results
|
CD74AC257EE4
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 117 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | AC | MULTIPLEXER | CMOS | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
CD74AC257EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 117 ns | 13 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 12 mA | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |