Filter Your Search
1 - 10 of 30 results
|
CD74AC283M96
Texas Instruments
|
$0.5608 | Yes | Yes | Active | 3 V | 228 ns | 16 ns | 4 | 4 | YES | SOP | 50 pF | AC | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD | 75 mA | TRUE | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74AC283M
Texas Instruments
|
$0.6648 | Yes | Yes | Obsolete | 3 V | 228 ns | 16 ns | 1 | 4 | YES | SOP | 50 pF | AC | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD | 75 mA | TRUE | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74AC283ME4
Texas Instruments
|
$0.6916 | Yes | Obsolete | 3 V | 228 ns | 16 ns | 1 | 4 | YES | SOP | 50 pF | AC | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD | 75 mA | TRUE | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | |||||
|
CD74AC283E
Texas Instruments
|
$0.7599 | Yes | Active | 3 V | 228 ns | 16 ns | 4 | 4 | NO | DIP | 50 pF | AC | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD | 75 mA | TRUE | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74AC283EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | AC | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD74AC283E
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1 | 4 | NO | AC | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | COMMERCIAL | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||||||||||||||
|
CD74AC283M
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD74AC283EX
RCA
|
Check for Price | No | Transferred | NO | DIP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD74AC283M
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | 4 | YES | SOP | AC | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD74AC283M
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 |