Filter Your Search
1 - 10 of 32 results
|
CD74AC540M96
Texas Instruments
|
$0.4608 | Yes | Yes | Active | 5 V | 85 ns | 8 | 8 | YES | SOP | AC | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 24 mA | 2 | INVERTED | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | 2016-08-12 | Texas Instruments | |||||||||||
|
CD74AC540M
Texas Instruments
|
$0.7790 | No | Obsolete | 5 V | 77 ns | 9.5 ns | 8 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | AC | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 20 | |||||
|
CD74AC540MX
RCA
|
Check for Price | No | Obsolete | 9.5 ns | 1 | 8 | YES | SOP | 50 pF | BUS DRIVER | CMOS | ENABLE LOW | 2 | INVERTED | MILITARY | R-PDSO-G20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD74AC540M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1 | 8 | YES | 3-STATE | AC | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | COMMERCIAL | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||||||||||||
|
CD74AC540MG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 85 ns | 9.5 ns | 1 | 8 | YES | SOP | 50 pF | AC | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 2 | INVERTED | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 | ||||||||||
|
CD74AC540E
Texas Instruments
|
Check for Price | Obsolete | 5 V | 77 ns | 9.5 ns | 1 | 8 | NO | DIP | 50 pF | AC | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 2 | INVERTED | 5.5 V | 1.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||||||||
|
CD74AC540F
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74AC540EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 12 mA | 2 | INVERTED | 5.5 V | 1.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD74AC540ME4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 77 ns | 9.5 ns | 1 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | AC | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 2 | INVERTED | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 20 | |||||||
|
CD74AC540EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 |