Filter Your Search
1 - 2 of 2 results
|
CD74AC573M96
RCA
|
Check for Price | No | Transferred | 5 V | 11.9 ns | 1 | 8 | YES | SOP | 50 pF | D LATCH | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | |||||||
|
CD74AC573M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 150 ns | 11.9 ns | 1 | 8 | YES | SOP | 50 pF | AC | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | PLASTIC, SOP-20 |