Parametric results for: cd74ac646m96 under Bus Driver/Transceivers

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: cd74ac646m96
Select parts from the table below to compare.
Compare
Compare
CD74AC646M96
Texas Instruments
$1.4819 Yes Yes Active 3.3 V 138 ns 15.4 ns 8 8 YES SOP 50 pF BIDIRECTIONAL NO POSITIVE EDGE 3-STATE AC REGISTERED BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL INDEPENDENT CONTROL 24 mA 2 TRUE 160 µA 5.5 V 1.5 V MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
CD74AC646M96G4
Rochester Electronics LLC
Check for Price Active 3.3 V 138 ns 1 8 YES SOP 3-STATE AC REGISTERED BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 5.5 V 1.5 V MILITARY R-PDSO-G24 125 °C -55 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
CD74AC646M96
Intersil Corporation
Check for Price No Obsolete 3.3 V 138 ns 15.4 ns 1 8 YES SOP BIDIRECTIONAL POSITIVE EDGE 3-STATE AC REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 24 mA 2 TRUE 5.5 V 1.5 V MILITARY R-PDSO-G24 Not Qualified e0 125 °C -55 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm INTERSIL CORP SOP-24 not_compliant 8542.39.00.01
CD74AC646M96E4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 138 ns 15.4 ns 1 8 YES SOP BIDIRECTIONAL POSITIVE EDGE 3-STATE AC REGISTERED BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL INDEPENDENT CONTROL 24 mA 2 TRUE 5.5 V 1.5 V MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
CD74AC646M96
Harris Semiconductor
Check for Price No Transferred 5 V 15.4 ns 1 8 YES SOP BIDIRECTIONAL POSITIVE EDGE 3-STATE AC REGISTERED BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL; WITH SELECT INPU... more INDEPENDENT CONTROL 24 mA 2 TRUE 5.5 V 1.5 V MILITARY R-PDSO-G24 Not Qualified e0 125 °C -55 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74AC646M96G4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 138 ns 15.4 ns 1 8 YES SOP BIDIRECTIONAL POSITIVE EDGE 3-STATE AC REGISTERED BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL INDEPENDENT CONTROL 24 mA 2 TRUE 5.5 V 1.5 V MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
CD74AC646M96
RCA
Check for Price No Transferred 15.4 ns 1 8 YES SOP BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 24 mA 2 TRUE MILITARY R-PDSO-G24 Not Qualified e0 125 °C -55 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE unknown 8542.39.00.01
CD74AC646M96E4
Rochester Electronics LLC
Check for Price Active 3.3 V 138 ns 1 8 YES SOP 3-STATE AC REGISTERED BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 5.5 V 1.5 V MILITARY R-PDSO-G24 125 °C -55 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01