Filter Your Search
1 - 10 of 35 results
|
CD74ACT139M96
Texas Instruments
|
$0.3361 | Yes | Yes | Active | 5 V | 11.5 ns | 10.5 ns | 2 | 4 | YES | SOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | 24 mA | INVERTED | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74ACT139E
Texas Instruments
|
$0.3592 | Yes | Active | 5 V | 11.5 ns | 10.5 ns | 2 | 4 | NO | DIP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | 24 mA | INVERTED | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD74ACT139M
Texas Instruments
|
$0.5488 | No | Obsolete | 5 V | 11.5 ns | 10.5 ns | 2 | 4 | YES | SOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | 24 mA | INVERTED | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74ACT139EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 11.5 ns | 2 | NO | DIP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
CD74ACT139M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 11.5 ns | 11.5 ns | 2 | YES | SOP | 50 pF | ACT | OTHER DECODER/DRIVER | CMOS | 24 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
CD74ACT139M
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11.5 ns | 2 | YES | SOP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74ACT139E
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11.5 ns | 2 | NO | DIP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD74ACT139M96
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11.5 ns | 2 | YES | SOP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74ACT139EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74ACT139MX
RCA
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 14.7 ns | 2 | YES | SOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 |