Filter Your Search
1 - 10 of 12 results
|
CD74HC03E
Texas Instruments
|
$0.2813 | Yes | Yes | Active | 4.5 V | 150 ns | 30 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC03E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC03EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC03E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 30 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD74HC03E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC03EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | NO | DIP | 50 pF | NO | OPEN-DRAIN | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
CD74HC03E
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
CD74HC03EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD74HC03E
Motorola Mobility LLC
|
Check for Price | Obsolete | NAND GATE | Not Qualified | MOTOROLA INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC03EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 150 ns | 30 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 |