Filter Your Search
1 - 1 of 1 results
|
CD74HC165M96G4
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 250 ns | 32 ns | 1 | 8 | YES | SOP | 20 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 24 MHz | 5.2 mA | COMPLEMENTARY | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |