Filter Your Search
1 - 10 of 84 results
|
CD74HC27M96
Texas Instruments
|
$0.2486 | Yes | Yes | Active | 4.5 V | 145 ns | 29 ns | 3 | 3 | YES | SOP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74HC27E
Texas Instruments
|
$0.3352 | Yes | Active | 4.5 V | 145 ns | 29 ns | 3 | 3 | NO | DIP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
CD74HC273M96
Texas Instruments
|
$0.3770 | Yes | Yes | Active | 4.5 V | 225 ns | 45 ns | 8 | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 23 MHz | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HC273E
Texas Instruments
|
$0.4365 | Yes | Active | 4.5 V | 225 ns | 45 ns | 8 | 8 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 23 MHz | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD74HC27M
Texas Instruments
|
$0.4410 | Yes | Yes | Obsolete | 4.5 V | 145 ns | 29 ns | 3 | 3 | YES | SOP | 50 pF | NO | HC | NOR GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74HC27MT
Texas Instruments
|
$0.4882 | Yes | Yes | Obsolete | 4.5 V | 145 ns | 29 ns | 3 | 3 | YES | SOP | 50 pF | NO | HC | NOR GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74HC273M
Texas Instruments
|
$0.5367 | Yes | Yes | Obsolete | 4.5 V | 225 ns | 45 ns | 1 | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | HC | D FLIP-FLOP | CMOS | 23 MHz | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HC27E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 29 ns | 29 ns | 3 | 3 | NO | DIP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD74HC273MX
RCA
|
Check for Price | No | Obsolete | 8 | YES | SOP | 25 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | INDUSTRIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD74HC27M
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 |